5100141-4
2MM H.M. TYPE "B" PIN ASSY.
Elevate your signal connectivity with our Z-PACK 2mm HM Board Mount Connector, part of the cutting-edge AMP5100141-4 series. With a durable Polybutylene Terephthalate housing in a sleek Gray finish, this connector features five rows and 125 positions, ensuring seamless data transmission. The Phosphor Bronze contacts, terminated through Press-Fit pins, guarantee reliable performance even in harsh environments with an operating temperature range of -55 to 125°C. Designed for high-speed applications with a data rate of ≤1 Gb/s, this connector is ideal for a wide range of circuit applications. RoHS compliant and meticulously engineered for quality and durability, it's the perfect solution for your board-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5100141-4 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Part Aliases: | 5100141-4 |
SKU: | AMP5100141-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |