5100143-1
2MM H.M. TYPE "A" PIN ASSY.
The Z-PACK 2mm HM Board to Board PCB Connector is a high-performance solution for signal transmission in demanding applications. With 110 contacts arranged in five rows, this connector offers exceptional connectivity in a compact design. Featuring a housing made of Polybutylene Terephthalate with GF reinforcement, it ensures durability and reliability in harsh environments. The termination method of Through Hole - Press-Fit guarantees secure attachment to the PCB, while the straight body orientation and vertical mount orientation provide flexibility in installation. With a pitch of 2mm and a data rate of ≤1 Gb/s, it meets the requirements of high-speed communication systems. RoHS compliant and operating within a wide temperature range, this connector is suitable for various industrial settings. Its multi-purpose center mating alignment type and board to board configuration make it ideal for mezzanine applications, ensuring seamless connectivity in complex systems. Trust in the Z-PACK 2mm HM Connector for efficient and reliable signal transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5100143-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Part Aliases: | 5100143-1 |
SKU: | AMP5100143-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download |
10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download |
07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |
01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download |