Easily connect and disconnect with our A/L UNIV HDR 14P RA, designed for seamless integration in various applications. This right-angle header features a durable nylon housing and phosphor bronze contacts, ensuring reliable performance. With 14 contacts in a 2-row configuration, it offers ample connectivity options for your projects. The 2.54mm pitch and through-hole termination method make installation a breeze, while the UL 94V-0 material flammability standard guarantees safety. Operating efficiently in a wide temperature range, from -65 to 105°C (-85 to 221°F), this header is ideal for signal transmission in demanding environments. Gold-plated contact mating areas provide excellent conductivity, while the tin termination plating ensures corrosion resistance. Whether for data or power transmission, this connector is a versatile solution for your connectivity needs.
P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.