5102321-1

A/L UNIV HDR 10P VERT LG LAT

Enhance connectivity with our A/L UNIV HDR 10P VERT LG LAT, a versatile header featuring 10 contacts in 2 rows for seamless board mounting. With a durable glass-filled nylon/polyester housing and straight body orientation, it ensures reliable performance in various applications. The long latch design with polarization and UL 94V-0 flammability standard compliance guarantees safety and ease of use. Gold-plated contact mating areas and nickel underplating offer optimal signal transmission, while a tin termination finish ensures secure PCB attachment. Operating in a wide temperature range (-65 to 105 °C) and meeting RoHS compliance, this connector is ideal for signal circuit applications. With a tray packaging and 18-piece package quantity, it's convenient for bulk installations in data and device setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5102321-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.26 in, 32 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5102321-1
SKU:AMP5102321-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: