5103309-3

A/L LOW PRO HDR 16P VERT BLACK

Enhance your electronic connections with our A/L LOW PRO HDR 16P VERT BLACK connector, designed for seamless integration on circuit boards. With a durable housing made of Glass Filled Nylon/PBT, this connector features 16 contacts in a 2-row configuration, ensuring reliable signal transmission. The straight body orientation and 2.54 mm pitch offer easy installation, while gold-plated contacts guarantee optimal conductivity. Operating at voltages up to 250 VAC, it meets stringent safety standards with UL 94V-0 flammability rating. Suitable for signal applications, it accommodates a contact amperage of 1A and can withstand temperatures ranging from -65 to 105 °C (-85 to 221 °F). With a tube packaging containing 35 units, it's ideal for various electronic projects. Compliant with RoHS regulations, this connector is not just high-performing but also environmentally friendly, making it a top choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5103309-3
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/PBT
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:35
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5451
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.1 in, 27.94 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5103309-3
SKU:AMP5103309-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/26/2017P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download