5103310-3

A/L LOW PRO HDR 16P RA BLACK

Easily connect and secure low-profile, right-angle black headers with this 16-pin A/L LOW PRO HDR. Designed for board mount applications, each connector features 1A amperage and durable glass-filled nylon/PBT housing. The two-row layout ensures efficient signal transmission, with each contact made of robust copper alloy. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, these connectors offer reliable performance in various circuit applications. Meeting UL 94V-0 flammability standards, they guarantee safety and compliance. With a tube packaging containing 35 pieces, these connectors are ideal for high-volume assembly. Operating temperature ranges from -65 to 105°C (-85 to 221°F), making them suitable for diverse environments. Gold plating on the contact mating area ensures optimal conductivity, while tin plating on termination posts offers corrosion resistance. The square post contact design and square shape guarantee secure connections, while the low-profile housing and right-angle mount orientation optimize space efficiency. Perfect for wire-to-board setups, these connectors provide a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5103310-3
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/PBT
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:35
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.1 in, 27.94 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5103310-3
SKU:AMP5103310-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: