5103311-3

A/L LOW PRO HDR 16P RA BLACK

Enhance your electronic connections with this A/L Low Pro HDR 16P RA Black header. Designed for seamless board mounting, this connector boasts 16 contacts in a two-row configuration, featuring a right-angle body orientation for easy installation. With a durable housing made of glass-filled nylon/PBT and copper alloy contacts, it ensures reliable performance in various applications. Meeting stringent safety standards with UL 94V-0 flammability rating, it offers a maximum voltage of 250 VAC and an amperage of 1 A. The gold-plated contact mating area guarantees optimal signal transmission, while the tin-plated termination ensures secure connection to printed circuit boards. With a compact profile and operating temperature range of -65 to 105°C (-85 to 221°F), this connector is ideal for signal circuit applications. Packaged in a convenient tube with 35 units, it is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity with this high-performance connector, perfect for wire-to-board applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5103311-3
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/PBT
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:35
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.1 in, 27.94 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5103311-3
SKU:AMP5103311-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: