5106012-1
Z-PACK/C RAMH. 55P.
Introducing the Z-PACK/C RAMH. 55P., a high-performance board-to-board connector designed for power and signal applications. With a compact 2mm pitch and right-angle orientation, it offers efficient connectivity in tight spaces. Featuring 55 contacts in 5 rows, this connector is ideal for mezzanine configurations. Made from UL 94V-0 rated Polyester-GF, it ensures reliable performance in demanding environments. The through-hole press-fit termination method guarantees secure and stable connections to the PCB, while the phosphor bronze contact material provides excellent conductivity. Operating temperature range of -55 to 125°C (-67 to 257°F) makes it suitable for a wide range of applications. RoHS compliant and with a data rate of ≤1 Gb/s, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106012-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 55 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 22 |
Contact Amperage: | 1.5 A |
Number of Positions: | 55 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 11 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1249610;5106012-1 |
SKU: | AMP5106012-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2021 | P-21-021391 - Manufacturing location change. Following Part Numbers will be transferred from Dengke to TE AMP QD High-Tech Zone Branch | Download |
07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |