5106015-1
Z-PACK/A RAMH.110P
Introducing the Z-PACK/A RAMH.110P, a high-performance board-to-board connector designed for power and signal applications. With 110 contacts arranged in five rows, this connector ensures reliable connectivity in a compact space. Featuring a durable polyester housing with UL 94V-0 flammability rating, it guarantees safety and robustness in various environments. The right-angle mount orientation and PCB header assembly type facilitate easy installation onto printed circuit boards. Operating within a wide temperature range of -65°C to 105°C (-85°F to 221°F), it is suitable for use in demanding industrial settings. With a data rate of ≤1 Gb/s, it efficiently handles high-speed transmission. RoHS compliant and with ECCN classification of EAR99, this connector meets international standards for environmental responsibility and export control. Ideal for applications requiring high-density interconnections, the Z-PACK/A RAMH.110P is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106015-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | .7 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1296940;5106015-1 |
SKU: | AMP5106015-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download |
10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download |
07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |
01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download |