5106773-1
Z-PACK/A VF 110P
Elevate your connectivity with the Z-PACK/A VF 110P, a high-performance board-to-board connector from the Z-PACK 2mm HM series. With 110 contacts spread across 5 rows, this connector enables seamless power and signal transmission for a variety of applications. Featuring a durable Polyester-GF housing in a sleek gray color, it ensures reliable performance even in harsh environments with an operating temperature range of -55 to 125°C (-67 to 257°F). The UL 94V-0 standards compliance guarantees enhanced safety, while the contact plating of nickel and phosphor bronze construction ensures optimal conductivity. Designed for vertical mounting on printed circuit boards, this connector is ideal for mezzanine configurations in data and device connections. With a compact size and multi-purpose center mating alignment, it offers easy installation and efficient signal transfer. RoHS compliant and with a contact rating of 1.5 A, it meets international quality and performance standards. Elevate your connectivity with the Z-PACK/A VF 110P connector, perfect for power and signal applications in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106773-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Nickel |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D909 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Contact Mating Area Length: | 3.3 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Reduced |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5106773-1 |
SKU: | AMP5106773-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | P-18-015602 - Manufacturing location change. | Download |
06/30/2017 | P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector. | Download |