5106774-1
Z-PACK/B25 VF 125P
Introducing the Z-PACK/B25 VF 125P, a high-performance connector designed for power and signal applications. With a straight orientation and 2mm pitch, this board mount receptacle features 125 contacts in 5 rows, ideal for efficient connectivity. Meeting UL 94V-0 flammability standards, the housing is constructed of durable polyester with glass fiber reinforcement, ensuring reliability in harsh environments. Each contact, made of phosphor bronze and plated with nickel, offers a reliable connection for data rates up to 1 Gb/s. Operating temperature range of -55 to 125°C. Perfect for use in board-to-board configurations, this connector is RoHS compliant, making it a sustainable choice for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106774-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 125 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Nickel |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D909 |
Number of Columns: | 25 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Contact Mating Area Length: | 3.3 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Reduced |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5106774-1 |
SKU: | AMP5106774-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | P-18-015602 - Manufacturing location change. | Download |
06/30/2017 | P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector. | Download |