5111008-7

A/L UNIV HDR 30P VERT HT

Easily connect and transmit signals with our A/L UNIV HDR 30P VERT HT connector, part of the AMP-LATCH Universal Headers series. This two-row header, with a pitch of 2.54mm (.1 in), offers reliable performance in board mount applications. Featuring Through Hole termination, it ensures secure and durable connections. The housing, made of flame-retardant PCT material in a striking red color, guarantees safety and durability. With a contact rating of 1A at 250VAC, this connector is suitable for various signal applications. Its vertical mount orientation and compact design make it ideal for space-constrained setups. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is a versatile solution for demanding environments. Gold-plated contacts, with a thickness of .76µm (30µin), ensure excellent conductivity. With 30 positions and a standard profile, it meets the requirements of diverse circuit configurations. The connector is RoHS compliant, aligning with environmental standards. Suitable for wire-to-wire connections, it is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111008-7
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole (SMT Compatible)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:30
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:.548 in, 8.636 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.26 in, 57.4 mm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5111008-7
SKU:AMP5111008-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: