1-499252-2
030 STRAIN RELIEF A-L RCPT
Enhance the reliability of your electronic connections with this Strain Relief accessory in sleek black. Meeting UL and CSA standards for quality assurance, it features gold contact plating and a body crafted from durable thermoplastic. With 30 positions for seamless connectivity, it is ideal for demanding applications in data and devices. Measuring 42.93mm in length, 14.76mm in height, and 6.1mm in width, this RoHS-compliant accessory guarantees both performance and environmental responsibility. Upgrade your connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-499252-2 |
Color: | Black |
Accessory Type: | Strain Relief |
Contact Plating: | Gold |
Body Material: | Thermoplastic |
Package Quantity: | 1 |
Number of Positions: | 30 |
GPL: | 318 |
GPL Description: | Data and Devices |
Product Code: | 5151 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.69 in, 42.93 mm |
Height: | 14.76 mm, .581 in |
Width: | .24 in, 6.1 mm |
Standards Met: | UL CSA |
Part Aliases: | 1-499252-2 |
SKU: | AMP1-499252-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download |