Enhance your connectivity with our Universal Headers, designed for optimal performance in signal transmission applications. These vertical mount headers feature a two-row configuration with a total of 40 contact positions, ensuring reliable connections on printed circuit boards. Constructed with durable PCT housing and phosphor bronze contacts plated with gold, they offer excellent conductivity and longevity. With a 2.54mm pitch and 1A contact amperage, these headers meet stringent industry standards for quality and performance. The red housing color, UL 94V-0 flammability rating, and wide operating temperature range from -65°C to 105°C (-85°F to 221°F) make them suitable for various environments. Featuring through-hole termination with SMT compatibility and screw mount PCB retention, installation is convenient and secure. Perfect for data and device applications, these headers are RoHS compliant, guaranteeing environmental responsibility in their manufacturing. Elevate your connectivity solutions with these AMP-LATCH connectors.