5111374-6

Heilind Number:AMP5111374-6
Manufacturer:TE Connectivity
Manufacturer Number:5111374-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 26P VERT LG LAT HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111374-6
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Latch Material:PCT
Contact Amperage:1 A
Number of Positions:26
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.548 in, 8.636 mm
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.06 in, 52.32 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Matte
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Red
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Part Aliases:5111374-6
SKU:AMP5111374-6

Detailed Description

Enhance your connectivity solutions with our A/L UNIV HDR 26P VERT LG LAT HT, designed for optimal performance in signal transmission applications. This header connector features a durable PCT GF housing in a vibrant red color, with a dual-row, 26-position configuration for versatile connectivity options. Its through-hole termination method ensures secure attachment to your circuit board, while the long latch design provides added stability. With a 2.54mm pitch and gold flash plating, this connector guarantees reliable data transmission even in demanding environments. Its high temperature rating and RoHS compliance make it suitable for a wide range of industrial applications. Whether for prototyping or production, this AMP-LATCH Universal Header is a dependable choice for your connectivity needs.