5111595-2

Heilind Number:AMP5111595-2
Manufacturer:TE Connectivity
Manufacturer Number:5111595-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

014 ASSY SYS 50 PADDLEBOARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111595-2
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm, .64 mm
Voltage:30 V AC
Row Spacing:2 mm
Polarization:With
Package Quantity:70
Cover Material:Polyester
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Termination Type:Through Hole
Insulation Resistance:5000 MΩ
GPL:034
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:100 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.548 in, 6.93 mm
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0941
Wire Size:30 - 32 AWG
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:.02 in, 13.61 mm
Connector System:Wire to Board
Connector Product Type:Connector
PCB Mount Alignment:Without
Termination Post Length:.1 in, 2.54 mm
Header Type:Shrouded
Mating Connector Lock:Without
Connector and Housing Type:Paddleboard
Board Standoff:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5111595-2
SKU:AMP5111595-2

Detailed Description

Enhance your connectivity with this versatile Connector Assembly, designed for efficient board mounting. Featuring a Plug gender and four rows, it offers seamless termination through Through Hole - Solder and Insulation Displacement Crimp methods. Crafted from durable Thermoplastic with UL 94V-0 flammability standard, it ensures reliability in diverse environments. With a pitch of 1.27mm and 0.05in, it accommodates various cable types, while its black housing and copper alloy contacts guarantee both functionality and sleek aesthetics. Suitable for signal applications with a voltage rating of 30V AC, this connector is a vital component in data and device systems. Operating efficiently in temperatures ranging from -65 to 105°C (-85 to 221°F), it meets high standards of performance. Complete with 14 positions and a square post contact design, it facilitates secure and efficient signal transmission, making it an essential tool in your connectivity solutions. (Word count: 146)