5120786-1

Heilind Number:AMP5120786-1
Manufacturer:TE Connectivity
Manufacturer Number:5120786-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ZP HS3 DB 06R REC 060P CT PD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120786-1
Series:Z-PACK HS3
Amperage:1.15 A
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:60
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Contact Length:25.48 mm
Row Spacing:.078 in, 2 mm
PCB Hole Diameter:.002 in, .05 mm
Number of Positions:60
Housing Color:Black
Mount Orientation:Right Angle
Module Type:Center
GPL:479
Shield Material:Phosphor Bronze
Tail Length:.055 in, .083 in, 2.1 mm
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:19.68 µin, .5 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.4 mm
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A302
Number of Columns:10
Preloaded:Yes
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:1.003 in
Connector System:Board to Board
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit, Short Tail
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:14.1 mm, .555 in
Mating Retention:Without
Make First / Break Last:No
Termination Post Length:.089 in, 2.27 mm
Shroud Type:No
Guide Hardware:Without
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5120786-1
SKU:AMP5120786-1

Detailed Description

Elevate your connectivity with the ZP HS3 DB 06R REC 060P CT PD. This high-performance receptacle, part of the Z-PACK HS3 series, ensures top-notch signal transmission with its 60 contacts arranged in 6 rows. Meeting UL 94V-0 standards for flame resistance, it guarantees safety in operation. Crafted with durable materials like polyester-GF housing and copper alloy contacts plated with tin, it offers reliability in demanding environments. Featuring a right-angle board mount and through-hole press-fit termination, installation is seamless. With a pitch of 2mm and voltage rating of 250VAC, it's perfect for signal applications. Its compact design, with a connector height of .47 inches, makes it ideal for space-constrained setups. Operating temperature range of -65 to 105°C ensures performance in extreme conditions. Whether for data transmission or device connectivity, this connector is a versatile solution. RoHS compliant for environmental responsibility. Elevate your connectivity with the ZP HS3 DB 06R REC 060P CT PD.