| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145165-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 184 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Package Quantity: | 35 |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7829 |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 5145165-8 |
| SKU: | AMP5145165-8 |
5145165-8
Specifications
Detailed Description
Enhance your connectivity with our advanced Connector Assembly. Featuring 92 dual positions for optimal performance, this assembly is meticulously crafted for precision and durability. Its high temperature thermoplastic housing ensures reliable operation even in demanding environments. With 184 contacts made of phosphor bronze and gold plating, you can count on efficient signal transmission. The board mount design with through-hole solder termination method offers easy installation. Operating at a voltage of up to 203 V AC and with an operating temperature range of -55 to 85°C, this connector assembly is suitable for various applications. Its straight body orientation and vertical mount orientation provide flexibility in placement. RoHS compliant and designed for PCI bus systems with a bus width of 64 bits, this connector assembly meets high industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761842-1 | ![]() | |
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


