5145274-1

CONN SEC II 13 POS 100C/L

This CONN SEC II 13 POS 100C/L connector is a reliable solution for power and signal applications. With a housing made of UL 94V-0 rated polyester, it offers durability and safety. Featuring 26 gold-plated contacts with a 2.54mm pitch, it ensures efficient connectivity. The through-hole solder termination method makes it easy to install on a PCB. Operating in a wide temperature range from -55 to 85°C, it is suitable for various environments. This female socket connector, with a straight orientation and black housing, is designed for vertical board mount orientation. With a mating alignment and retention solder tails, it provides secure connections. RoHS compliant, it meets international standards for environmental responsibility. Perfect for board-to-board applications in data and device systems, this connector assembly is a essential component for electronic projects. With a package quantity of 252, it offers convenience for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5145274-1
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:252
Contact Amperage:3 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.24 mm, .6 in
PCB Retention Type:Retention Solder Tails
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:13
Number of Power Positions:26
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.34 in, 8.64 mm
Connector and Housing Type:Receptacle
PCB Retention Location:3, 4, 23, 24
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5145274-1
SKU:AMP5145274-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: