5145459-5

CONN SEC II 35 POS W/ LATCH

Enhance your connectivity with this versatile CONN SEC II 35 POS W/ LATCH connector. Designed for optimal performance, it features a straight body orientation with 70 contacts in a two-row configuration. The durable polyester housing in black ensures reliable operation, while gold-plated phosphor bronze contacts offer excellent conductivity. With a 2.54mm pitch and 400V AC voltage rating, it's suitable for power and signal applications. This female connector, with through-hole solder termination, is ideal for board-to-board connectivity in various electronic devices. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Upgrade your system with this high-quality connector assembly for seamless data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5145459-5
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:70
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:5
Contact Amperage:3 A
Number of Positions:70
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:35
Number of Power Positions:70
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Keying and Polarized Position Locations:23, 24
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.295 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:5145459-5
SKU:AMP5145459-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: