5147721-2
03 MODII HORZ SR SFMNT 30AU
Enhance your PCB connections with the AMPMODU IV/V series housing, designed for durability and performance. Crafted from high-quality polyester with glass fiber reinforcement, it meets UL 94V-0 flammability standards for safety. Featuring a single row layout with three gold-plated phosphor bronze contacts, this surface-mount connector offers reliable power delivery at 333V AC and 2A. Its 2.54mm pitch and stackable design enable seamless integration into your circuitry. With a reflow solder capable construction and high-temperature rating, it ensures compatibility with industrial lead-free solder processes. Ideal for horizontal or right-angle mounting, this black housing, with a standard profile, comes in a package of 1000 on a reel for convenient assembly. Whether for standard or high-pressure applications, its robust construction and PCB mount receptacle assembly type make it a versatile choice for your connectivity needs. (Word count: 136)
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5147721-2 |
Series: | AMPMODU IV/V |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Contact Amperage: | 2 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .04 in, 1.02 mm |
Connector Height: | .137 in, 3.48 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5476 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin, 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5147721-2 |
SKU: | AMP5147721-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |