5-146281-3

03 MODII HDR SRST B/A LF

Part Aliases: TE Connectivity 1359880  
Introducing our AMPMODU Headers, essential components for PCB connectivity. Designed for reliability and performance, these straight orientation headers feature a housing made of durable LCP (Liquid Crystal Polymer) in a sleek black color. With UL 94V-0 flammability standard compliance and a high operating temperature range of -65 to 105 °C, they are ideal for industrial applications. Each header has three gold-plated copper alloy contacts, meeting UL E28476 and CSA LR7189 standards for quality assurance. The 2.54 mm pitch and .1 in row spacing ensure compatibility with standard PCB layouts. Whether for prototyping or production, these headers come in a package of 540, offering ample supply for your connectivity needs. RoHS compliant and suitable for high-temperature environments, they guarantee efficient and safe PCB connections. Upgrade your electronic assemblies with these AMPMODU Headers, the perfect choice for reliable and durable PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146281-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:540
Contact Amperage:3 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1359880 5-146281-3
SKU:AMP5-146281-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019800 - Product Improvement.Download