5148003-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
Assembly of Eurocard Type C pins, lead-free, designed for optimal performance with 96 points of connection. This UL 94V-0 compliant connector features a 1.5 A amperage rating, ideal for signal transmission applications. With 96 contacts arranged in three rows, it offers efficient board-to-board connectivity. The right-angle orientation and through-hole solder termination method ensure secure mounting on PCBs. Crafted from high-quality polymer housing and copper alloy contacts, it guarantees durability and reliable signal transmission. Operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for various environments. Its DIN 41612 backplane interface and board-to-board configuration facilitate seamless integration in electronic systems. RoHS compliant and meticulously designed for data and device connectivity, this connector is a versatile solution for demanding industrial applications. Packaged in a box for convenience, it is a crucial component in ensuring efficient signal transmission in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5148003-5 |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | 2.64 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Retention: | Without |
Connector Height: | 13.51 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Board to Board Configuration: | Right Angle |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .104 in, 2.65 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5148003-5 |
SKU: | AMP5148003-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |