5148098-5
ASSY, EURO, TYPE R, RECEPT, W/
This Eurocard Type R Connector Assembly is designed for board-to-board applications, featuring a gray housing with a right-angle receptacle. With a 1.5 A amperage and 48 positions organized in three rows, it offers reliable signal connectivity. The phosphor bronze contacts with tin plating ensure durability and stable performance. UL 94V-0 compliant for safety, it can operate in a wide temperature range from -55 to 105°C (-67 to 221°F). This connector, part of the Eurocard/DIN 41612 series, is ideal for signal circuit applications, meeting RoHS compliance standards. Perfect for data and device connectivity, it's a crucial component for various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5148098-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 48 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | 2.79 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.57 - 2.36 mm |
Connector Height: | 10.49 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 16 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Guide to Mating Part: | Yes |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .11 in, 2.79 mm |
Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5148098-5 |
SKU: | AMP5148098-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |