5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
Experience high-performance connectivity with this Eurocard Type C Pin Assembly, designed for optimal signal transmission. Featuring 96 lead-free pins in a 3-row configuration, it ensures efficient data transfer in board-to-board applications. The UL 94V-0 standard housing and copper alloy contacts guarantee durability and reliability, even in demanding environments. With a right-angle mount orientation and through-hole solder termination, installation is seamless on PCBs with 1.57-2.36mm thickness. Operating temperature range of -55 to 105°C (-67 to 221°F) and DIN Level II compliance make it suitable for various industrial settings. Whether for data or device connectivity, this assembly, meeting RoHS requirements, is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5148116-5 |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | 4.57 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.57 - 2.36 mm |
Connector Height: | 12.62 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .18 in, 4.57 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
DIN Size: | Standard |
Type: | Right Angle |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5148116-5 |
SKU: | AMP5148116-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2017 | P-16-013964 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download |
12/18/2017 | P-17-014155 - Manufacturing Location Change. | Download |
01/31/2017 | P-17-014114 - Cancellation of PCN P-16-013964 due to lack of clarity on providing the receiving manufacturing plant location. | Download |