| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5148452-5 |
| Series: | Eurocard Type L |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 160 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 5148452-5 |
| SKU: | AMP5148452-5 |
5148452-5
Specifications
Detailed Description
Enhance your Eurocard Type L setup with this assembly, featuring a receptacle designed for optimal connectivity in European standards. With five rows of 160 positions each, it offers ample space for signal transmission on your PCB. Crafted from durable glass-filled polyester in a sleek gray hue, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Its board mount design, with a pitch of 2.54mm (.1 in) and row spacing of the same, facilitates easy installation for seamless integration. Perfect for data and device applications, this connector guarantees secure contact termination for a fully loaded circuit, compliant with RoHS regulations for eco-friendly operations. Elevate your board-to-board configurations with this essential component.

