51494-1
SAFE HIGH VOLTAGE BLKHD RECEPT
Ensure safe high-voltage connectivity with this blackhead receptacle, designed for secure panel mounting. Featuring gold contact plating and a bayonet mating type, it guarantees reliable performance up to 0.3 GHz. Crafted from durable brass with a silver body plating, it can withstand temperatures ranging from -65 to 200°C (-85 to 392°F). With a single port configuration and solder wire termination, this SHV connector is ideal for demanding applications in data and device connectivity. Its PTFE dielectric material and mechanical contact captivation ensure optimal signal integrity, while its straight cable connector orientation simplifies installation. Suitable for cable-to-board setups, it complies with RoHS standards for environmental responsibility. Packaged in cartons for convenience, it is a must-have in RF coaxial connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 51494-1 |
Series: | SHV |
Gender: | Jack |
Mount Type: | Panel |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Operating Frequency: | .3 GHz |
RF Connector Type: | SHV |
Body Material: | Brass |
Panel Thickness: | .187 in, 4.75 mm |
Number of Positions: | 1 |
Interface: | SHV |
GPL: | 311 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
Sealable: | No |
Wire Termination Style: | Solder |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3335 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Silver |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 12.7 mm, .5 in |
Connector System: | Cable to Board |
Part Aliases: | 51494-1 |
SKU: | AMP51494-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |