5172069-1
12P DRAWER FEM.ASSY
Enhance connectivity with this Standard Drawer connector, designed for efficient signal and power transmission. The receptacle features a durable Polybutylene Terephthalate housing in a striking blue color, meeting UL 94V-0 flammability standards for safety. With 12 gold-plated contacts arranged in 2 rows, it ensures reliable crimp termination for wires and cables. Operating in a wide temperature range of -20 to 120°C (-4 to 248°F), this connector is ideal for various applications. Its compact design, with a pitch of 5mm (.197 in) and row spacing of .389 in, offers versatility in PCB layouts. Mating with ease through guide module alignment and mounting ears, it guarantees secure connections. Suitable for both wire-to-wire and wire-to-board configurations, this connector is a crucial component for power and signal circuits. With RoHS compliance, it meets environmental standards without compromising performance. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5172069-1 |
Color: | Blue |
Series: | Standard Drawer |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 1.035 |
Overall Length: | 61.2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .389 in |
Number of Positions: | 12 |
Housing Color: | Blue |
GPL: | K13 |
Mating Retention Type: | Mounting Ears |
Packaging: | Box & Carton |
Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Connector Height: | 1.035 in, 26.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Module |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5285 |
Drawer Style: | Miniature Power |
Number of Signal Positions: | 4 |
Wire Size: | .22 - 2.18 mm² |
Contact Transmits: | Power |
Connector Length: | 2.41 in, 61.2 mm |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 25 mm |
Mating Retention: | With |
Power Contact Centerline: | 6.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5172069-1 |
SKU: | AMP5172069-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2021 | E-21-001336 - Customer Request. Change connector component bush material to Pb free material by ROHs request. | Download |