5173280-6

Heilind Number:AMP5173280-6
Manufacturer:TE Connectivity
Manufacturer Number:5173280-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE.050 CAP ASS'Y (V) 48P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5173280-6
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:48
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
SKU:AMP5173280-6

Detailed Description

Upgrade your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector Assembly. This essential component features a 48-position plug configuration, ideal for high-density applications. With a solder termination method and gold contact plating, you can count on reliable performance and durability. Designed for easy installation, it has a standard profile and fits securely in place with a two-row layout. The all-plastic shell type ensures lightweight construction without compromising on strength. Rest assured, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Packaged in a convenient tray, it's ready for use in industrial, commercial, or personal applications. Elevate your connectivity game with the AMPLIMITE 0.50 Series D-Sub Connector Assembly.