5176837-7
16 AMPMODU 2MM, H, AU, LF
Enhance your PCB connections with the AMPMODU 2 mm series. Featuring a durable thermoplastic housing in sleek black, this connector boasts a 2 mm pitch with 16 gold-plated brass contacts for reliable signal transmission. With a 1 A contact amperage and 200 V AC voltage rating, it's ideal for industrial applications. The horizontal, right angle mount orientation offers versatility, while the PCB mount header assembly ensures easy installation. RoHS compliant and UL 94V-0 rated, this connector guarantees safety and quality. Whether you're stacking boards or creating mezzanine connections, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5176837-7 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 350 |
Contact Amperage: | 1 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
GPL: | 438 |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .216 in, 5.5 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4488 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 39.37 µin |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5176837-7 |
SKU: | AMP5176837-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |