| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5179010-3 |
| Amperage: | .8 A |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Pitch: | 8 mm |
| Contact Type: | Receptacle |
| Number of Positions: | 80 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Stack Height: | 5 mm |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5179010-3 |
5179010-3
| Heilind Number: | AMP5179010-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5179010-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-performance Board-to-Board Receptacle. Featuring a liquid crystal polymer housing and gold-plated contact mating area, it ensures reliable and efficient signal transmission. With a pitch of 0.8 mm and 80 positions, it offers seamless integration for your vertical mount applications. The surface mount termination method and stack height of 5 mm make installation a breeze. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5177986-3 | ![]() | |
| TE Connectivity 6-5177986-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2015 | E-15-002052 - Product Improvement. 0.8FH BTB have moved from Singapore to Qingdao China, so update location mark in drawing. | Download | |||


