Enhance your PCB connectivity with our Board-to-Board Mezzanine Connector, designed for optimal performance in high-temperature environments. The thermoplastic housing and gold-plated brass contacts ensure reliable power delivery at 100V AC, while the UL 94V-0 flammability standard guarantees safety. With a compact pitch of 0.8mm, this straight orientation connector features 80 positions, accommodating complex circuit layouts. Its surface mount termination method and stackable design offer versatility in assembly, while the matte plating finish ensures durable and efficient operation. Suitable for various applications, this PCB connector meets RoHS compliance standards, making it an eco-friendly choice for your projects. Elevate your board-to-board connections with this premium component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179029-3
Amperage:.5 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:12
Contact Amperage:.5 A
Number of Positions:80
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179029-3
SKU:AMP5179029-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: