Enhance your PCB connectivity with our Board-to-Board Mezzanine Connector, designed for high-performance signal transmission. Featuring a straight body orientation and top entry location, this connector ensures easy and efficient assembly. With a pitch of 0.8mm (.031 in) and gold-plated contacts, it guarantees reliable conductivity at a voltage of 100V AC. Its thermoplastic housing in a natural color meets UL 94V-0 flammability standards, ensuring safety and durability. Perfect for applications requiring stackability, its vertical mount orientation and positioning bosses offer secure PCB attachment. With a stack height ranging from 7mm to 19mm (.276 in to .748 in) and compliance with RoHS regulations, this connector is ideal for various electronic setups. Upgrade your connectivity solution with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179030-2
Amperage:.5 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:16
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.276 in, 7 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 15 mm, 19 mm, .276 in, .433 in, .591 in, .748 in, 7 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179030-2
SKU:AMP5179030-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: