5179030-3
0.8FH,P07H.5,080,08/Sn,TU
Enhance your PCB connectivity with this high-performance Board to Board Mezzanine Connector. Featuring a straight body orientation and vertical mount type, it offers seamless surface mount termination on any circuit board. With a contact layout of Inline and stackable design, it provides efficient signal transmission in a compact form factor. The contact material is Brass with Gold plating, ensuring reliable conductivity and durability. Its UL 94V-0 rated thermoplastic housing in a natural color offers robust protection and compliance with safety standards. With a pitch of .8 mm (.031 in) and 80 positions, it guarantees precise and secure connections. Operating in a wide temperature range from -40 to 257 °F, it is suitable for various applications. RoHS compliant and with a dielectric withstanding voltage of 500 V AC, it meets international quality and safety requirements. Whether for industrial or consumer electronics, this connector is the perfect solution for your board stacking needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5179030-3 |
Amperage: | .5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .031 in, 8 mm |
Voltage: | 100 V AC |
Contact Type: | Tab |
Package Quantity: | 12 |
Contact Amperage: | .5 A |
Number of Positions: | 80 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 2 MΩ |
GPL: | 313 |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .276 in, 7 mm |
Sealable: | No |
Reel Diameter: | .5 in |
Mating Alignment: | With |
Mating Alignment Type: | Polarized |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L051 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Board to Board Configuration: | Mezzanine |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Locating Post: | .02 in, .5 mm |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Positioning Bosses |
Application Assembly Feature: | None |
Header Type: | Standard |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 11 mm, 15 mm, 19 mm, .276 in, .433 in, .591 in, .748 in, 7 mm |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5179030-3 |
SKU: | AMP5179030-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2024 | P-23-025527 - Streamline. We plan to transfer back existing assembly lines from a TE leased site in Qingdao high tech zone to TE s main campus in Qingdao for Data and Devices business unit. Target transfer schedule to be finished by the end of January 2024. | Download |
11/01/2017 | E-17-005393 - Document Clarification. Change current detail plating information to performance based plating as per TE internal alignment requirement. And keep special plating thickness like 15 microinch , 30 microinch the same description. | Download |
05/05/2017 | E-17-005393-C - E-17-005393 has been canceled. | Download |