5188256-1
2MMHM PIN HDR B MOD 175P-7ROW
Introducing the Z-PACK 2mm HM series, a high-performance backplane connector designed for demanding signal applications. With a straight, board-mount housing made of UL 94V-0 rated Polyester-GF, this connector ensures reliable performance in harsh environments. Featuring 175 contacts in 7 rows, each contact is a durable Phosphor Bronze pin, suitable for through-hole press-fit termination. Operating at temperatures ranging from -55 to 125°C (-67 to 257°F), it is ideal for a variety of industries. With a data rate of up to 1 Gb/s, this connector is perfect for high-speed signal transmission. Its compact design, measuring 49.88mm in length and with a pitch of 2mm (.078in), makes it suitable for space-constrained applications. RoHS compliant and with a tin plating finish, it meets international standards for environmental responsibility. Whether for telecommunications, industrial, or aerospace applications, the Z-PACK 2mm HM series is the reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188256-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 175 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 175 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Number of Signal Positions: | 175 |
Connector Length: | 49.88 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Reduced |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188256-1 |
SKU: | AMP5188256-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |