Enhance your electrical connections with this ring tongue terminal, perfect for secure and efficient wire termination. With a #10 stud size, it offers reliable performance at up to 600 volts. The closed barrel design and straight terminal angle ensure a snug fit, while the offset orientation allows for easy installation in tight spaces. Its insulated construction and RoHS compliance guarantee safety and environmental responsibility. Suitable for 6 AWG wire, this terminal is a versatile solution for various applications. Operating flawlessly in temperatures ranging from 105°C to 221°F, it's a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52042-5
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52042-5
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):9.14 mm / .36 in
Wire Insulation Diameter:9.14 mm / .36 in
Overall Length:47.473 mm / 1.869 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: