| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520436-1 |
| Color: | Gray |
| Series: | Shielded Data Link |
| Gender: | Plug |
| Contact Plating: | Tin |
| Packaging: | Bulk |
| Product: | SDL Ferrules |
| Product Type: | Accessory |
| Standards Met: | UL 94V-2 |
| SKU: | AMP520436-1 |
520436-1
Specifications
Detailed Description
Enhance your connectivity with our Shielded Data Link Ferrules, essential accessories for secure and efficient data transmission. Designed for optimal performance, these tin-plated, UL 94V-2 compliant ferrules ensure reliable contact in gray, offering a sleek and professional finish to your connections. Perfect for industrial applications, these bulk-packaged ferrules are essential components for maintaining signal integrity. Upgrade your setup with the SDL Ferrules and experience seamless connectivity like never before.

