| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520441-1 |
| Color: | Gray |
| Series: | Shielded Data Link |
| Gender: | Plug |
| Contact Plating: | Tin |
| Packaging: | Bulk |
| Product: | SDL Ferrules |
| Product Type: | Accessory |
| Standards Met: | CSA UL |
| SKU: | AMP520441-1 |
520441-1
Specifications
Detailed Description
Enhance your Shielded Data Link connections with our SDL Ferrules, designed for optimal performance and reliability. These gray-plated connectors, compliant with CSA and UL standards, ensure secure and efficient data transmission. Crafted with precision and durability in mind, our tin-plated ferrules guarantee long-lasting quality. Perfect for various applications, these bulk-packaged accessories are essential for maintaining seamless connectivity. Upgrade your setup with these RoHS-compliant ferrules and experience superior functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-520532-6 | 16 SDL RND PLUG ASSY 36 SERIES | ![]() |


