520460-1
4 SDL RND SHIELD,TOP,BULK PKG
Enhance your connectivity with our Shielded Data Link Top Shield, designed for seamless data transmission in high-performance settings. This CSA and UL compliant accessory boasts optimal safety and reliability, with a robust Polycarbonate - GF housing in an elegant Smoke Gray hue. Perfect for round cable installations, it features four conductors and positions for efficient signal transfer. Whether for industrial or commercial use, this top shield ensures secure and uninterrupted data flow. Upgrade your network infrastructure with this essential component, meeting RoHS compliance for environmentally conscious operations. Elevate your connectivity experience with our Shielded Data Link Top Shield.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 520460-1 |
Series: | Shielded Data Link |
Accessory Type: | Top Shield |
Gender: | Plug |
Housing Material: | Polycarbonate - GF |
Package Quantity: | 1 |
Cable Type: | Round |
Number of Conductors: | 4 |
Number of Positions: | 4 |
Housing Color: | Smoke Gray |
GPL: | 340 |
Packaging: | Loose Piece |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Product Code: | 1006 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Receptacle Configuration: | Standard |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 520460-1 |
SKU: | AMP520460-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |