Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance component designed for seamless board mount installation. Meeting UL 94V-0 standards for safety, this connector features a durable full metal shell and gold-plated brass contacts, ensuring reliable signal transmission. With 15 contacts in a dual-row configuration, it offers ample connectivity options for your electronic devices. The 2.74mm pitch and 6A amperage rating make it suitable for various applications. RoHS compliant and packaged in a convenient tube, this connector combines quality and convenience for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205735-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5205735-7
Shell Plating Material:Zinc
Shell Material:Steel
Post Size:.025 in / .64 mm
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Shape and Form:Square
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / .093 in / 2.36 mm / 1.57 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass-Filled Nylon / Glass-Filled PBT
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mount Retention:Without
PCB Mounting Style:Through Hole
Mounting Hole Diameter:.12 in
Panel Mount Feature:Without
Mating Connector Lock:Without
Connector Mounting Type:Board Mount
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
Shell Size:2
Grounding Indents:Without
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.188 in / 4.78 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: