5205817-4
FEMALE SCREWLOCK KIT
Easily secure your D-Sub connectors with our Female Screwlock Kit. This essential accessory features a durable steel screw with a clear chromate finish, ensuring lasting performance. The included lockwasher and hex nut provide added security, while the 4-40 UNC thread size makes installation a breeze. With a package quantity of 500, this kit is perfect for high-volume projects. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with this premium accessory from the AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205817-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 12.7 mm, .5 in |
Thread Length: | .312 in, 7.92 mm |
Package Quantity: | 500 |
GPL: | 250 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5793 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Screw Finish: | Clear Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 5205817-4 |
SKU: | AMP5205817-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |