5205818-2
FEMALE SCREWLOCK,PLTD
Enhance the security and stability of your connections with this Female Screwlock, PLTD from the AMPLIMITE Kit series. Designed for easy installation, this yellow chromate-finished screwlock features a 4-40 UNC screw hole thread size, providing a reliable hold for your D-Sub and D-Ribbon connectors. With a screw length of .503 inches and a thread length of .312 inches, it offers a precise fit while ensuring optimal performance. RoHS compliant and packaged individually, this essential accessory is the perfect solution for securing your electronic connections with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205818-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlocks |
Screw Length: | 12.77 mm, .503 in |
Thread Length: | .312 in, 7.92 mm |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Screw Finish: | Yellow Chromate |
Screwlock Style: | Screwlock Only |
Part Aliases: | 5205818-2 |
Replacement Part: | 5205818-3 |
SKU: | AMP5205818-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2015 | E-15-014495 - Product Improvement. Minor changes to several transition features (not dimensioned on the customer print) to conform to the new revision (M) of MIL-DTL-24308/26. These changes do not affect fit or function. | Download |
11/01/2013 | E-13-015356 - Product Improvement. | Download |
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |
08/30/2013 | Reduce margin between hex head and first thread from .040 MAX to .027 MAX. | Download |