5205857-1
25 PLUG RA/MS STD
Enhance your connectivity with our AMPLIMITE HDP D-Sub Connector, a high-performance solution designed for seamless board mount integration. Featuring UL 94V-0 standards compliance, this connector ensures safety and reliability in all applications. With a robust construction and gold flash contact plating, it guarantees optimal signal transmission, even in demanding environments. The 25 contacts, arranged in two rows, offer ample connectivity options, while the 2.74mm pitch allows for efficient PCB layout. Whether you're a professional in need of a durable connector for your project or a DIY enthusiast looking to upgrade your setup, this D-Sub connector is the perfect choice. Trust in its quality and RoHS compliance for a sustainable and high-performing connectivity solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205857-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5205857-1 |
Post Size: | .64 mm / .025 in |
Shell Plating Material: | Zinc |
Shell Material: | Steel |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass-Filled PBT / Glass-Filled Nylon |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention: | With |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 3 |
Footprint: | .545 in / 13.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |