5205858-1
25 RCPT RA/MS STD
Enhance your connectivity with our AMPLIMITE HDP series D-Sub Receptacle. Designed for high-performance applications, this UL 94V-0 compliant connector features two rows of 25 gold-plated contacts, ensuring reliable signal transmission. With a 6A amperage rating, it is suitable for power-intensive tasks. The board mount configuration and 2.74mm pitch make installation easy, while the front metal shell provides durability. Crafted from phosphor bronze, the contacts offer excellent conductivity. RoHS compliant and packaged securely, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205858-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5205858-1 |
Plastic: | No |
Shell Plating Material: | Zinc |
Color: | Black |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Glass-Filled Nylon / Glass-Filled PBT |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Footprint: | .545 in / 13.84 mm |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector System: | Board-to-Board |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |