5205868-1
15 RCPT RA/MS STD
Enhance your connectivity with our high-quality AMPLIMITE HDP Series D-Sub Connector. Designed for reliable performance, this receptacle features UL 94V-0 compliance, ensuring safety and durability. With a contact rating of 6A, it provides efficient power transmission. The 15 gold flash contacts are made of phosphor bronze for superior conductivity. Boasting a 2-row, 15-position configuration, it offers ample connectivity options. Its board mount design and 2.74mm pitch make installation a breeze. The front metal shell adds to its robust construction while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial applications, this connector is a must-have for any setup requiring secure and efficient data transmission. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205868-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5205868-1 |
Plastic: | No |
Shell Plating Material: | Zinc |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass-Filled Nylon / Glass-Filled PBT |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 2 |
Grounding Indents: | Without |
Footprint: | .545 in / 13.84 mm |
Grounding Straps: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |