5206514-7
SLIDING LOCK POST KIT,BULK PKG
Enhance the security and functionality of your D-Sub and D-Ribbon connectors with our Sliding Lock Post Kit. Designed for easy installation, this bulk package includes essential locking posts crafted from durable cold rolled steel. With a yellow chromate finish and zinc plating, these posts not only provide reliable locking mechanisms but also offer corrosion resistance. Measuring at .56 inches (14.22 mm) in length, they are compatible with standard screw hole thread size 4-40. Ensure peace of mind with this RoHS-compliant accessory, perfect for safeguarding your connector setups in various applications. Elevate your connectivity solutions with the AMPLIMITE Kit's essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5206514-7 |
Series: | AMPLIMITE Kit |
Accessory Type: | Locking Post Kit |
GPL: | 250 |
Packaging: | Bulk |
GPL Description: | Data and Devices |
Product Code: | 5795 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Length: | 14.22 mm, .56 in |
Locking Post Material: | Cold Rolled Steel |
Locking Post Finish: | Yellow Chromate |
Locking Post Plating: | Zinc |
Part Aliases: | 5206514-7 |
Replacement Part: | 1-5206514-0 |
SKU: | AMP5206514-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |