5207719-2
FEMALE SCREWLOCK KIT,BULK PKG
Elevate your connectivity with this Female Screwlock Kit, a must-have accessory for secure and efficient assembly. Designed for bulk packaging convenience, this kit contains 500 pieces, each crafted with precision and durability in mind. The .748 inch screw length ensures a perfect fit, while the 4-40 thread size guarantees compatibility with a range of connectors. Made of Cold Rolled Steel with a Yellow Chromate finish and Zinc plating, these screwlocks not only offer reliable performance but also meet RoHS compliance standards. The included lockwasher and hex nut further enhance stability, making this kit essential for any data and device connection setup. Upgrade your D-Sub and D-Ribbon connectors with this high-quality accessory, perfect for industrial or commercial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5207719-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 18.99 mm, .748 in |
Thread Length: | 14.22 mm, .56 in |
Package Quantity: | 500 |
GPL: | 250 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5793 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Material: | Cold Rolled Steel |
Screw Finish: | Yellow Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 5207719-2 |
Replacement Part: | 5207719-4 |
SKU: | AMP5207719-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |