5207720-2
FEMALE SCREWLOCK,ZN
Enhance your connectivity with this essential Female Screwlock accessory. Constructed with durable zinc, it ensures secure fastening in your electronic assemblies. Measuring at .748 inches in total length with a thread length of .56 inches, it provides reliable stability. Designed for 4-40 UNC screw hole threads, it offers compatibility with various connectors. The vibrant Yellow Chromate finish not only adds a pop of color but also provides corrosion resistance. Perfect for use in data and device applications, this Female Screwlock is RoHS compliant, guaranteeing environmental friendliness. Elevate your setup with this indispensable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5207720-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlocks |
Screw Length: | 18.99 mm, .748 in |
Thread Length: | 14.22 mm, .56 in |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Screw Finish: | Yellow Chromate |
Screwlock Style: | Screwlock Only |
Part Aliases: | 5207720-2 |
Replacement Part: | 5207720-3 |
SKU: | AMP5207720-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |