Enhance connectivity with our HD-20 RCPT 15P VERT, a vertical receptacle designed for seamless integration onto boards. This high-quality component boasts 15 contacts, arranged in two rows, ensuring reliable performance. Crafted from durable thermoplastic housing and featuring UL 94V-0 certification, it guarantees both safety and longevity. With a 6A amperage rating and gold-plated phosphor bronze contacts, it facilitates efficient power transmission. The 2.74mm pitch and standard profile make it suitable for various applications. Packaged in a convenient tube, this RoHS-compliant connector is environmentally friendly. Upgrade your setup with this all-plastic shell type connector for optimal functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5207827-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5207827-4
Plastic:Yes
Post Size:.66 mm / .026 in
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:Without
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:4
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: