5207953-2
SCREWLOCK, ZN PLTD
Enhance the security and stability of your connector assemblies with this Zinc Plated Screwlock. Designed for use with Female Screwlocks in the AMPLIMITE Kit series, it features a durable Cold Rolled Steel construction with a Yellow Chromate finish for added protection against corrosion. With a screw length of .438 inches and a thread length of .25 inches, it ensures a secure fit in 4-40 UNC screw hole threads. This essential accessory, compliant with RoHS regulations, is perfect for maintaining the integrity of your D-Sub and D-Ribbon connector setups. Each package contains one unit, making it convenient for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5207953-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlocks |
Screw Length: | 11.13 mm, .438 in |
Thread Length: | .25 in, 6.35 mm |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Screw Material: | Cold Rolled Steel |
Screw Finish: | Yellow Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock Only |
Part Aliases: | 5207953-2 |
Replacement Part: | 5207953-3 |
SKU: | AMP5207953-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |